MCR10ERTF8203 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 647
Unit Price: R1,68000
Datasheet

Direct


Vishay Dale
In Stock: 724
Unit Price: R1,68000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R0,11591
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R0,11591
Datasheet

Direct


WEC
In Stock: 140 000
Unit Price: R0,07898
Datasheet

Direct


Panasonic Industry
In Stock: 49 461
Unit Price: R1,85000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: R0,81136
Datasheet

Direct


YAGEO
In Stock: 74 295
Unit Price: R2,18000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 112
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 354
Unit Price: R1,68000
Datasheet

Upgrade


Vishay Dale
In Stock: 9 133
Unit Price: R3,36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,12559
Datasheet
820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF8203

DigiKey Part Number
RHM820KCHTR-ND - Tape & Reel (TR)
RHM820KCHCT-ND - Cut Tape (CT)
RHM820KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF8203
Description
RES SMD 820K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF8203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,05713R285,65
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,28600R2,86
50R0,17140R8,57
100R0,14280R14,28
* All Digi-Reel orders will add a R92,00 reeling fee.