
MCR10ERTF1333 | |
|---|---|
DigiKey Part Number | RHM133KCHTR-ND - Tape & Reel (TR) RHM133KCHCT-ND - Cut Tape (CT) RHM133KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1333 |
Description | RES SMD 133K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,05713 | R285,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,35300 | R3,53 |
| 25 | R0,26200 | R6,55 |
| 50 | R0,20840 | R10,42 |
| 100 | R0,16800 | R16,80 |
| 250 | R0,12904 | R32,26 |
| 500 | R0,10720 | R53,60 |
| 1 000 | R0,09007 | R90,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,28600 | R2,86 |
| 50 | R0,17140 | R8,57 |
| 100 | R0,14280 | R14,28 |
| 500 | R0,09410 | R47,05 |
| 1 000 | R0,07999 | R79,99 |

