New at DigiKey
11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03SEQPF1102

DigiKey Part Number
846-MCR03SEQPF1102TR-ND - Tape & Reel (TR)
846-MCR03SEQPF1102CT-ND - Cut Tape (CT)
846-MCR03SEQPF1102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03SEQPF1102
Description
1608(0603)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,62200R6,22
25R0,47040R11,76
50R0,38320R19,16
100R0,31590R31,59
250R0,24868R62,17
500R0,21106R105,53
1 000R0,18148R181,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,13457R672,85
10 000R0,12101R1 210,10
15 000R0,11440R1 716,00
25 000R0,10727R2 681,75
35 000R0,10319R3 611,65
50 000R0,09934R4 967,00
Manufacturers Standard Package