
MCR03SEQPF1100 | |
|---|---|
DigiKey Part Number | 846-MCR03SEQPF1100TR-ND - Tape & Reel (TR) 846-MCR03SEQPF1100CT-ND - Cut Tape (CT) 846-MCR03SEQPF1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03SEQPF1100 |
Description | 1608(0603)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,62200 | R6,22 |
| 25 | R0,47040 | R11,76 |
| 50 | R0,38320 | R19,16 |
| 100 | R0,31590 | R31,59 |
| 250 | R0,24868 | R62,17 |
| 500 | R0,21106 | R105,53 |
| 1 000 | R0,18148 | R181,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,13457 | R672,85 |
| 10 000 | R0,12101 | R1 210,10 |
| 15 000 | R0,11440 | R1 716,00 |
| 25 000 | R0,10727 | R2 681,75 |
| 35 000 | R0,10319 | R3 611,65 |
| 50 000 | R0,09934 | R4 967,00 |

