Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF24R3

DigiKey Part Number
RHM24.3CFTR-ND - Tape & Reel (TR)
RHM24.3CFCT-ND - Cut Tape (CT)
RHM24.3CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF24R3
Description
RES SMD 24.3 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
24.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF24R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,03497R174,85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,27700R2,77
25R0,19400R4,85
50R0,14900R7,45
100R0,11960R11,96
250R0,08944R22,36
500R0,07314R36,57
Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,19100R1,91
50R0,11440R5,72
100R0,09180R9,18
500R0,05962R29,81
* All Digi-Reel orders will add a R92,00 reeling fee.