100 mOhms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10LEZPJLR10

DigiKey Part Number
846-LTR10LEZPJLR10TR-ND - Tape & Reel (TR)
846-LTR10LEZPJLR10CT-ND - Cut Tape (CT)
846-LTR10LEZPJLR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10LEZPJLR10
Description
RES SMD 0.1 OHM 5% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 815
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R5,84800R58,48
25R4,93360R123,34
50R4,40600R220,30
100R3,98930R398,93
250R3,56580R891,45
500R3,32080R1 660,40
1 000R3,12622R3 126,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,86606R14 330,30
10 000R2,63011R26 301,10
15 000R2,59484R38 922,60
25 000R2,55844R63 961,00
35 000R2,55218R89 326,30
50 000R2,54604R127 302,00
Manufacturers Standard Package