
LTR10LEZPDLR100 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPDLR100TR-ND - Tape & Reel (TR) 846-LTR10LEZPDLR100CT-ND - Cut Tape (CT) 846-LTR10LEZPDLR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPDLR100 |
Description | RES 0.1 OHM 0.5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R8,45200 | R84,52 |
| 25 | R7,25920 | R181,48 |
| 50 | R6,59060 | R329,53 |
| 100 | R6,02260 | R602,26 |
| 250 | R5,46868 | R1 367,17 |
| 500 | R5,24218 | R2 621,09 |
| 1 000 | R4,89232 | R4 892,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,48253 | R22 412,65 |
| 10 000 | R4,13911 | R41 391,10 |
| 15 000 | R4,09130 | R61 369,50 |
| 25 000 | R4,04182 | R101 045,50 |

