
LTR100JZPJ3R6 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ3R6TR-ND - Tape & Reel (TR) 846-LTR100JZPJ3R6CT-ND - Cut Tape (CT) 846-LTR100JZPJ3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ3R6 |
Description | RES SMD 3.6 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100JZPF3R60 | Rohm Semiconductor | 3 725 | 846-LTR100JZPF3R60CT-ND | R10,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,82000 | R9,82 |
| 10 | R5,72600 | R57,26 |
| 25 | R4,83640 | R120,91 |
| 50 | R4,32260 | R216,13 |
| 100 | R3,91190 | R391,19 |
| 250 | R3,49800 | R874,50 |
| 500 | R3,25878 | R1 629,39 |
| 1 000 | R3,06851 | R3 068,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,87847 | R11 513,88 |

