
LTR100JZPJ203 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ203TR-ND - Tape & Reel (TR) 846-LTR100JZPJ203CT-ND - Cut Tape (CT) 846-LTR100JZPJ203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ203 |
Description | RES SMD 20K OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,08000 | R10,08 |
| 10 | R5,88100 | R58,81 |
| 25 | R4,94040 | R123,51 |
| 50 | R4,43960 | R221,98 |
| 100 | R3,96070 | R396,07 |
| 250 | R3,59268 | R898,17 |
| 500 | R3,34702 | R1 673,51 |
| 1 000 | R3,15159 | R3 151,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,87227 | R11 489,08 |

