22 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF2202

DigiKey Part Number
846-LTR100JZPF2202TR-ND - Tape & Reel (TR)
846-LTR100JZPF2202CT-ND - Cut Tape (CT)
846-LTR100JZPF2202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF2202
Description
RES SMD 22K OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,59000R10,59
10R6,26800R62,68
25R5,31000R132,75
50R4,75220R237,61
100R4,31190R431,19
250R3,86628R966,57
500R3,60850R1 804,25
1 000R3,40365R3 403,65
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,11088R12 443,52
Manufacturers Standard Package