
LTR100JZPF2002 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF2002TR-ND - Tape & Reel (TR) 846-LTR100JZPF2002CT-ND - Cut Tape (CT) 846-LTR100JZPF2002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF2002 |
Description | RES SMD 20K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,59000 | R10,59 |
| 10 | R6,26800 | R62,68 |
| 25 | R5,24960 | R131,24 |
| 50 | R4,75220 | R237,61 |
| 100 | R4,23960 | R423,96 |
| 250 | R3,86628 | R966,57 |
| 500 | R3,60850 | R1 804,25 |
| 1 000 | R3,40365 | R3 403,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,11088 | R12 443,52 |

