LB-502VN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 81
Unit Price: R8,40000
Datasheet

MFR Recommended


Kingbright
In Stock: 780
Unit Price: R62,01000
Datasheet

MFR Recommended


Kingbright
In Stock: 0
Unit Price: R0,00000
Datasheet

MFR Recommended


LITEON
In Stock: 0
Unit Price: R0,00000
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-502VN

DigiKey Part Number
LB-502VN-ND
Manufacturer
Manufacturer Product Number
LB-502VN
Description
DISPLAY 7SEG 0.51" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
2
Size / Dimension
0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
16mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
960mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/04/30
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
300R43,04850R12 914,55
Manufacturers Standard Package