KTR10EZPJ515 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: R1,68000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5 141
Unit Price: R1,68000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R0,20352
Datasheet

Upgrade


YAGEO
In Stock: 94 925
Unit Price: R1,68000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 17 338
Unit Price: R1,68000
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R1,67482
Datasheet

Similar


Bourns Inc.
In Stock: 24 310
Unit Price: R1,68000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R0,32432
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: R0,25288
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R1,07804
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R0,18081
Datasheet
5.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ515

DigiKey Part Number
RHM5.1MBTR-ND - Tape & Reel (TR)
RHM5.1MBCT-ND - Cut Tape (CT)
RHM5.1MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPJ515
Description
RES SMD 5.1M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,39113R1 955,65
Manufacturers Standard Package