
KTR10EZPF8203 | |
|---|---|
DigiKey Part Number | RHM820KAHTR-ND - Tape & Reel (TR) RHM820KAHCT-ND - Cut Tape (CT) RHM820KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF8203 |
Description | RES SMD 820K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF8203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,30400 | R32,60 |
| 50 | R1,10900 | R55,45 |
| 100 | R0,95450 | R95,45 |
| 250 | R0,79920 | R199,80 |
| 500 | R0,70980 | R354,90 |
| 1 000 | R0,63939 | R639,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,52664 | R2 633,20 |
| 10 000 | R0,49382 | R4 938,20 |
| 15 000 | R0,47784 | R7 167,60 |
| 25 000 | R0,45969 | R11 492,25 |
| 35 000 | R0,45060 | R15 771,00 |
| 50 000 | R0,44122 | R22 061,00 |
| 60 000 | R0,43683 | R26 209,80 |
| 120 000 | R0,42237 | R50 684,40 |
| 125 000 | R0,42161 | R52 701,25 |

