KTR10EZPF52R3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 54 254
Unit Price: R1,85000
Datasheet

Upgrade


Vishay Dale
In Stock: 2 398
Unit Price: R1,68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,12559
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,37073
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2 449
Unit Price: R1,68000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R1,35971
Datasheet

Similar


Bourns Inc.
In Stock: 9 240
Unit Price: R1,68000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R0,11591
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R0,11591
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: R0,24377
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: R0,81136
Datasheet

Similar


YAGEO
In Stock: 12 685
Unit Price: R1,68000
Datasheet
52.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF52R3

DigiKey Part Number
RHM52.3AHTR-ND - Tape & Reel (TR)
RHM52.3AHCT-ND - Cut Tape (CT)
RHM52.3AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF52R3
Description
RES SMD 52.3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF52R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,52664R2 633,20
Manufacturers Standard Package