2.7 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2704

DigiKey Part Number
846-KTR10EZPF2704TR-ND - Tape & Reel (TR)
846-KTR10EZPF2704CT-ND - Cut Tape (CT)
846-KTR10EZPF2704DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF2704
Description
RES 2.7M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,64700R16,47
25R1,30400R32,60
50R1,10900R55,45
100R0,95450R95,45
250R0,79920R199,80
500R0,70980R354,90
1 000R0,63939R639,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,52664R2 633,20
10 000R0,49382R4 938,20
15 000R0,47784R7 167,60
25 000R0,46052R11 513,00
35 000R0,45060R15 771,00
50 000R0,44122R22 061,00
60 000R0,43683R26 209,80
120 000R0,42237R50 684,40
125 000R0,42161R52 701,25
Manufacturers Standard Package