574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1504

DigiKey Part Number
RHM1.50MAHTR-ND - Tape & Reel (TR)
RHM1.50MAHCT-ND - Cut Tape (CT)
RHM1.50MAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1504
Description
RES SMD 1.5M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1504 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 985
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,29000R3,29
10R1,69800R16,98
25R1,34480R33,62
50R1,14380R57,19
100R0,98430R98,43
250R0,82420R206,05
500R0,73688R368,44
1 000R0,65941R659,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,54312R2 715,60
10 000R0,49748R4 974,80
15 000R0,47685R7 152,75
25 000R0,45604R11 401,00
35 000R0,45442R15 904,70
50 000R0,45284R22 642,00
60 000R0,45051R27 030,60
120 000R0,43559R52 270,80
125 000R0,43481R54 351,25
Manufacturers Standard Package