KTR03EZPF9100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 11 773
Unit Price: R1,68000
Datasheet

Upgrade


Vishay Dale
In Stock: 49 409
Unit Price: R1,68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,07885
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,35900
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 186
Unit Price: R1,68000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 39 995
Unit Price: R1,68000
Datasheet

Similar


YAGEO
In Stock: 27 398
Unit Price: R1,68000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R0,14764
Datasheet

Similar


Bourns Inc.
In Stock: 2 016
Unit Price: R1,68000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: R0,43788
Datasheet

Similar


YAGEO
In Stock: 83 702
Unit Price: R1,68000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,14443
Datasheet
910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF9100

DigiKey Part Number
RHM910AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPF9100
Description
RES SMD 910 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF9100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,39113R1 955,65
Manufacturers Standard Package