
RBQ15BGE45ATL | |
|---|---|
DigiKey Part Number | 846-RBQ15BGE45ATLTR-ND - Tape & Reel (TR) 846-RBQ15BGE45ATLCT-ND - Cut Tape (CT) 846-RBQ15BGE45ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ15BGE45ATL |
Description | DIODE ARR SCHOTT 45V 15A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBQ15BGE45ATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 45 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,83000 | R39,83 |
| 10 | R25,87800 | R258,78 |
| 100 | R19,18680 | R1 918,68 |
| 500 | R15,41598 | R7 707,99 |
| 1 000 | R15,37465 | R15 374,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R14,22378 | R35 559,45 |
| 5 000 | R13,64908 | R68 245,40 |

