
IMT18T110 | |
|---|---|
DigiKey Part Number | IMT18T110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMT18T110 |
Description | TRANS 2PNP DUAL 12V 500MA SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 500mA 260MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,83534 | R8 506,02 |
| 6 000 | R2,59583 | R15 574,98 |
| 9 000 | R2,47379 | R22 264,11 |
| 15 000 | R2,33664 | R35 049,60 |
| 21 000 | R2,25542 | R47 363,82 |
| 30 000 | R2,17650 | R65 295,00 |
| 75 000 | R2,14251 | R160 688,25 |

