
ESR10EZPF8201 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF8201TR-ND - Tape & Reel (TR) 846-ESR10EZPF8201CT-ND - Cut Tape (CT) 846-ESR10EZPF8201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF8201 |
Description | RES 8.2K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF8201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,52900 | R15,29 |
| 25 | R1,20320 | R30,08 |
| 50 | R1,01500 | R50,75 |
| 100 | R0,87210 | R87,21 |
| 250 | R0,72728 | R181,82 |
| 500 | R0,64426 | R322,13 |
| 1 000 | R0,57823 | R578,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,47297 | R2 364,85 |
| 10 000 | R0,44230 | R4 423,00 |
| 15 000 | R0,42738 | R6 410,70 |
| 25 000 | R0,41120 | R10 280,00 |
| 35 000 | R0,40194 | R14 067,90 |
| 50 000 | R0,39318 | R19 659,00 |
| 60 000 | R0,38909 | R23 345,40 |
| 120 000 | R0,38824 | R46 588,80 |

