51 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ESR10EZPD51R0

DigiKey Part Number
846-ESR10EZPD51R0TR-ND - Tape & Reel (TR)
846-ESR10EZPD51R0CT-ND - Cut Tape (CT)
846-ESR10EZPD51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPD51R0
Description
RES 51 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,76000R3,76
10R1,94700R19,47
25R1,55120R38,78
50R1,32520R66,26
100R1,14690R114,69
250R0,96792R241,98
500R0,86484R432,42
1 000R0,78320R783,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,65271R3 263,55
10 000R0,61470R6 147,00
15 000R0,59617R8 942,55
25 000R0,57611R14 402,75
35 000R0,56462R19 761,70
50 000R0,55375R27 687,50
Manufacturers Standard Package