
ESR03EZPJ201 | |
|---|---|
DigiKey Part Number | RHM200DTR-ND - Tape & Reel (TR) RHM200DCT-ND - Cut Tape (CT) RHM200DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ201 |
Description | RES 200 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ201 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,45000 | R2,45 |
| 10 | R1,14500 | R11,45 |
| 25 | R0,89000 | R22,25 |
| 50 | R0,74600 | R37,30 |
| 100 | R0,63150 | R63,15 |
| 250 | R0,51700 | R129,25 |
| 500 | R0,45124 | R225,62 |
| 1 000 | R0,39954 | R399,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,31711 | R1 585,55 |
| 10 000 | R0,29316 | R2 931,60 |
| 15 000 | R0,28149 | R4 222,35 |
| 25 000 | R0,26886 | R6 721,50 |
| 35 000 | R0,26163 | R9 157,05 |
| 50 000 | R0,25479 | R12 739,50 |

