
ESR03EZPF8250 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF8250TR-ND - Tape & Reel (TR) 846-ESR03EZPF8250CT-ND - Cut Tape (CT) 846-ESR03EZPF8250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF8250 |
Description | RES 825 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,26000 | R12,60 |
| 25 | R0,98120 | R24,53 |
| 50 | R0,82340 | R41,17 |
| 100 | R0,70240 | R70,24 |
| 250 | R0,57872 | R144,68 |
| 500 | R0,50816 | R254,08 |
| 1 000 | R0,45253 | R452,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,39073 | R1 953,65 |

