
ESR03EZPD5602 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD5602TR-ND - Tape & Reel (TR) 846-ESR03EZPD5602CT-ND - Cut Tape (CT) 846-ESR03EZPD5602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD5602 |
Description | RES 56K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,76400 | R17,64 |
| 25 | R1,40480 | R35,12 |
| 50 | R1,19640 | R59,82 |
| 100 | R1,03340 | R103,34 |
| 250 | R0,86912 | R217,28 |
| 500 | R0,77432 | R387,16 |
| 1 000 | R0,69955 | R699,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,58155 | R2 907,75 |

