


C0603C103J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C103J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C103J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RECAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,94900 | R19,49 |
| 50 | R1,39140 | R69,57 |
| 100 | R1,22170 | R122,17 |
| 500 | R0,93364 | R466,82 |
| 1 000 | R0,84507 | R845,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,71249 | R2 849,96 |
| 8 000 | R0,66330 | R5 306,40 |
| 12 000 | R0,63868 | R7 664,16 |
| 20 000 | R0,61138 | R12 227,60 |
| 28 000 | R0,59543 | R16 672,04 |
| 40 000 | R0,58009 | R23 203,60 |
| 48 000 | R0,57282 | R27 495,36 |
| 96 000 | R0,54834 | R52 640,64 |
| 100 000 | R0,54705 | R54 705,00 |

