
LTR100JZPFLR510 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPFLR510TR-ND - Tape & Reel (TR) 846-LTR100JZPFLR510CT-ND - Cut Tape (CT) 846-LTR100JZPFLR510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPFLR510 |
Description | RES SMD 0.51 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R10,75500 | R107,55 |
| 25 | R9,32960 | R233,24 |
| 50 | R8,51300 | R425,65 |
| 100 | R7,86430 | R786,43 |
| 250 | R7,20624 | R1 801,56 |
| 500 | R6,82544 | R3 412,72 |
| 1 000 | R6,52197 | R6 521,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R6,45345 | R25 813,80 |
| 8 000 | R5,77560 | R46 204,80 |
| 12 000 | R5,75750 | R69 090,00 |
| 20 000 | R5,73688 | R114 737,60 |
| 28 000 | R5,39773 | R151 136,44 |

