
DTC144TMT2L | |
|---|---|
DigiKey Part Number | 846-DTC144TMT2LTR-ND - Tape & Reel (TR) 846-DTC144TMT2LCT-ND - Cut Tape (CT) 846-DTC144TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144TMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,89000 | R28,90 |
| 100 | R1,79800 | R179,80 |
| 500 | R1,32416 | R662,08 |
| 1 000 | R1,17073 | R1 170,73 |
| 2 000 | R1,04101 | R2 082,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,83963 | R6 717,04 |
| 16 000 | R0,76210 | R12 193,60 |
| 24 000 | R0,72259 | R17 342,16 |
| 40 000 | R0,67816 | R27 126,40 |
| 56 000 | R0,65185 | R36 503,60 |
| 80 000 | R0,62627 | R50 101,60 |
| 200 000 | R0,57014 | R114 028,00 |

