
DTC144WU3T106 | |
|---|---|
DigiKey Part Number | 846-DTC144WU3T106TR-ND - Tape & Reel (TR) 846-DTC144WU3T106CT-ND - Cut Tape (CT) 846-DTC144WU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144WU3T106 |
Description | NPN, SOT-323, R1R2 LEAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,04200 | R30,42 |
| 100 | R1,89550 | R189,55 |
| 500 | R1,39776 | R698,88 |
| 1 000 | R1,23661 | R1 236,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,03121 | R3 093,63 |
| 6 000 | R0,92747 | R5 564,82 |
| 9 000 | R0,87457 | R7 871,13 |
| 15 000 | R0,81509 | R12 226,35 |
| 21 000 | R0,77985 | R16 376,85 |
| 30 000 | R0,74558 | R22 367,40 |
| 75 000 | R0,67034 | R50 275,50 |
| 150 000 | R0,62385 | R93 577,50 |

