
DTC043TEBTL | |
---|---|
DigiKey Part Number | DTC043TEBTLTR-ND - Tape & Reel (TR) DTC043TEBTLCT-ND - Cut Tape (CT) DTC043TEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC043TEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTC043TEBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R2,95000 | R2,95 |
10 | R1,76800 | R17,68 |
100 | R1,08830 | R108,83 |
500 | R0,79060 | R395,30 |
1 000 | R0,69355 | R693,55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | R0,56981 | R1 709,43 |
6 000 | R0,50725 | R3 043,50 |
9 000 | R0,47530 | R4 277,70 |
15 000 | R0,43935 | R6 590,25 |
21 000 | R0,41804 | R8 778,84 |
30 000 | R0,39731 | R11 919,30 |
75 000 | R0,35177 | R26 382,75 |
150 000 | R0,32361 | R48 541,50 |
300 000 | R0,29994 | R89 982,00 |