
DTA113ZE3TL | |
|---|---|
DigiKey Part Number | 846-DTA113ZE3TLTR-ND - Tape & Reel (TR) 846-DTA113ZE3TLCT-ND - Cut Tape (CT) 846-DTA113ZE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113ZE3TL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,80600 | R28,06 |
| 100 | R1,74930 | R174,93 |
| 500 | R1,28718 | R643,59 |
| 1 000 | R1,13729 | R1 137,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,94635 | R2 839,05 |
| 6 000 | R0,84992 | R5 099,52 |
| 9 000 | R0,80075 | R7 206,75 |
| 15 000 | R0,74543 | R11 181,45 |
| 21 000 | R0,71265 | R14 965,65 |
| 30 000 | R0,68078 | R20 423,40 |
| 75 000 | R0,61080 | R45 810,00 |
| 150 000 | R0,56756 | R85 134,00 |
| 300 000 | R0,54613 | R163 839,00 |

