
BZX84B7V5LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B7V5LYT116TR-ND - Tape & Reel (TR) 846-BZX84B7V5LYT116CT-ND - Cut Tape (CT) 846-BZX84B7V5LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5LYT116 |
Description | DIODE ZENER 7.5V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,32700 | R33,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,14189 | R3 425,67 |
| 6 000 | R1,02885 | R6 173,10 |
| 9 000 | R0,97120 | R8 740,80 |
| 15 000 | R0,90637 | R13 595,55 |
| 21 000 | R0,86797 | R18 227,37 |
| 30 000 | R0,83062 | R24 918,60 |
| 75 000 | R0,74866 | R56 149,50 |
| 150 000 | R0,69801 | R104 701,50 |

