
BSS138BKAHZGT116 | |
|---|---|
DigiKey Part Number | 846-BSS138BKAHZGT116TR-ND - Tape & Reel (TR) 846-BSS138BKAHZGT116CT-ND - Cut Tape (CT) 846-BSS138BKAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKAHZGT116 |
Description | NCH 60V 400MA, SOT-23, SMALL SIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BKAHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 680mOhm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 10µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 47 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R5,05800 | R50,58 |
| 100 | R3,20790 | R320,79 |
| 500 | R2,40532 | R1 202,66 |
| 1 000 | R2,14604 | R2 146,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,81601 | R5 448,03 |
| 6 000 | R1,64957 | R9 897,42 |
| 9 000 | R1,56473 | R14 082,57 |
| 15 000 | R1,46935 | R22 040,25 |
| 21 000 | R1,41286 | R29 670,06 |
| 30 000 | R1,35796 | R40 738,80 |
| 75 000 | R1,23930 | R92 947,50 |












