


BU90006GWZ-E2 | |
|---|---|
DigiKey Part Number | BU90006GWZ-E2TR-ND - Tape & Reel (TR) BU90006GWZ-E2CT-ND - Cut Tape (CT) BU90006GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90006GWZ-E2 |
Description | IC REG BUCK 3V 1A 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BU90006GWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,09000 | R31,09 |
| 10 | R22,83700 | R228,37 |
| 25 | R20,78320 | R519,58 |
| 100 | R18,52140 | R1 852,14 |
| 250 | R17,44388 | R4 360,97 |
| 500 | R16,79492 | R8 397,46 |
| 1 000 | R16,26056 | R16 260,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R15,60039 | R46 801,17 |
| 6 000 | R15,27733 | R91 663,98 |
| 9 000 | R15,11563 | R136 040,67 |


