Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU15TA2WHFV-TR

DigiKey Part Number
BU15TA2WHFV-TR-ND - Tape & Reel (TR)
BU15TA2WHFV-CT-ND - Cut Tape (CT)
BU15TA2WHFV-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU15TA2WHFV-TR
Description
IC REG LINEAR 1.5V 200MA 5-HVSOF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU15TA2WHFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,83000R19,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,37419R13 122,57
6 000R4,26032R25 561,92
9 000R4,20330R37 829,70
15 000R4,14012R62 101,80
21 000R4,10318R86 166,78
30 000R4,06767R122 030,10
Manufacturers Standard Package