
DTA144TU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-DTA144TU3HZGT106TR-ND - Tape & Reel (TR) 846-DTA144TU3HZGT106CT-ND - Cut Tape (CT) 846-DTA144TU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144TU3HZGT106 |
Description | PNP, SOT-323, R1 ALONE TYPE DIGI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,26000 | R32,60 |
| 100 | R2,03830 | R203,83 |
| 500 | R1,50598 | R752,99 |
| 1 000 | R1,33390 | R1 333,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,11444 | R3 343,32 |
| 6 000 | R1,00370 | R6 022,20 |
| 9 000 | R0,94722 | R8 524,98 |
| 15 000 | R0,88371 | R13 255,65 |
| 21 000 | R0,84607 | R17 767,47 |
| 30 000 | R0,80949 | R24 284,70 |
| 75 000 | R0,72918 | R54 688,50 |
| 150 000 | R0,67956 | R101 934,00 |

