BR25640N-10SU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 170
Unit Price: R16,64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R13,64485
Datasheet

Similar


Microchip Technology
In Stock: 3 174
Unit Price: R13,61000
Datasheet

Similar


Microchip Technology
In Stock: 6 751
Unit Price: R15,12000
Datasheet

Similar


Microchip Technology
In Stock: 1 916
Unit Price: R15,12000
Datasheet

Similar


Microchip Technology
In Stock: 2 138
Unit Price: R12,77000
Datasheet

Similar


Microchip Technology
In Stock: 2 839
Unit Price: R14,96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R15,05638
Datasheet

Similar


Microchip Technology
In Stock: 3 873
Unit Price: R13,61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R232,90344
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R15,29169
Datasheet

Similar


Microchip Technology
In Stock: 15 016
Unit Price: R15,12000
Datasheet

Similar


Microchip Technology
In Stock: 2 506
Unit Price: R9,75000
Datasheet

Similar


onsemi
In Stock: 8 706
Unit Price: R10,42000
Datasheet
EEPROM Memory IC 64Kbit SPI 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25640N-10SU-2.7

DigiKey Part Number
BR25640N-10SU-2.7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25640N-10SU-2.7
Description
IC EEPROM 64KBIT SPI 3MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes