
BP5053-12 | |
|---|---|
DigiKey Part Number | BP5053-12-ND |
Manufacturer | |
Manufacturer Product Number | BP5053-12 |
Description | AC/DC CONVERTER -12.7V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output -12.7V 250mA 170 ~ 275 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Manufacturer Rohm Semiconductor | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Obsolete | Efficiency 78% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-SIP Module, 5 Leads |
Voltage - Input 170 ~ 275 VAC | Size / Dimension 1.11" L x 0.40" W x 0.70" H (28.2mm x 10.1mm x 17.9mm) |
Voltage - Output 1 -12.7V | Line Regulation 10mV |
Current - Output (Max) 250mA | Load Regulation 100mV |

