


BM2P031 | |
|---|---|
DigiKey Part Number | 846-BM2P031-ND |
Manufacturer | |
Manufacturer Product Number | BM2P031 |
Description | IC REG FLYBACK 775MA 7DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 775mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,32000 | R39,32 |
| 10 | R29,20500 | R292,05 |
| 50 | R25,13540 | R1 256,77 |
| 100 | R23,87340 | R2 387,34 |
| 250 | R22,54020 | R5 635,05 |
| 500 | R21,73632 | R10 868,16 |
| 1 000 | R21,07457 | R21 074,57 |
| 2 500 | R20,37620 | R50 940,50 |
| 5 000 | R19,95525 | R99 776,25 |

