BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9161FVM-LBTR

DigiKey Part Number
BD9161FVM-LBTRTR-ND - Tape & Reel (TR)
BD9161FVM-LBTRCT-ND - Cut Tape (CT)
BD9161FVM-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9161FVM-LBTR
Description
IC REG BUCK ADJ 600MA 8MSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9161FVM-LBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,97000R33,97
10R25,09400R250,94
25R22,85480R571,37
100R20,39220R2 039,22
250R19,21896R4 804,74
500R18,51190R9 255,95
1 000R17,92944R17 929,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R17,21008R51 630,24
6 000R16,85810R101 148,60
9 000R16,68180R150 136,20
Manufacturers Standard Package