Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD87B23FVM-CTR

DigiKey Part Number
846-BD87B23FVM-CTR-ND - Tape & Reel (TR)
846-BD87B23FVM-CTRCT-ND - Cut Tape (CT)
846-BD87B23FVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD87B23FVM-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,66000R19,66
10R14,18300R141,83
25R12,83160R320,79
100R11,33600R1 133,60
250R10,62416R2 656,04
500R10,19532R5 097,66
1 000R9,84210R9 842,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R8,06592R24 197,76
Manufacturers Standard Package