
BD80GA3VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD80GA3VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD80GA3VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD80GA3VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80GA3VEFJ-ME2 |
Description | IC REG LINEAR 8V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R11,14100 | R111,41 |
| 25 | R10,04200 | R251,05 |
| 100 | R8,83220 | R883,22 |
| 250 | R8,25616 | R2 064,04 |
| 500 | R7,90898 | R3 954,49 |
| 1 000 | R7,62297 | R7 622,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R7,32110 | R18 302,75 |
| 5 000 | R7,13921 | R35 696,05 |
| 7 500 | R7,04809 | R52 860,68 |
| 12 500 | R6,94714 | R86 839,25 |
| 17 500 | R6,88812 | R120 542,10 |

