


BD80C0AHFP-CTR | |
|---|---|
DigiKey Part Number | 846-BD80C0AHFP-CTR-ND - Tape & Reel (TR) 846-BD80C0AHFP-CCT-ND - Cut Tape (CT) 846-BD80C0AHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80C0AHFP-CTR |
Description | IC REG LINEAR 8V 1A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 2.5 mA |
Mfr | PSRR 50dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 26.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 8V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.5V @ 500mA | Supplier Device Package HRP-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 2.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R21,39136 | R42 782,72 |

