
BR24H16ANUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H16ANUX-5ACTR-ND - Tape & Reel (TR) 846-BR24H16ANUX-5ACTRCT-ND - Cut Tape (CT) 846-BR24H16ANUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H16ANUX-5ACTR |
Description | IC EEPROM 16KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz VSON08AX2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON08AX2030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R10,43500 | R104,35 |
| 25 | R10,15640 | R253,91 |
| 50 | R9,94460 | R497,23 |
| 100 | R9,72950 | R972,95 |
| 250 | R9,44184 | R2 360,46 |
| 500 | R9,22338 | R4 611,69 |
| 1 000 | R9,00510 | R9 005,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R8,57193 | R34 287,72 |
| 8 000 | R8,35842 | R66 867,36 |
| 12 000 | R8,23486 | R98 818,32 |
| 20 000 | R8,08088 | R161 617,60 |






