BD63150AFM-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD63150AFM-E2

BD6389FM-E2

DigiKey Part Number
846-BD6389FM-E2TR-ND - Tape & Reel (TR)
846-BD6389FM-E2CT-ND - Cut Tape (CT)
846-BD6389FM-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6389FM-E2
Description
IC MTR DRV BIPOLAR 10-28V 36HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 36-HSOP-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.9A
Voltage - Supply
10V ~ 28V
Voltage - Load
10V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
36-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R181,62000R181,62
10R141,91500R1 419,15
25R131,98520R3 299,63
100R121,07950R12 107,95
250R115,88084R28 970,21
500R112,74760R56 373,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R100,60065R150 900,98
Manufacturers Standard Package