
BD5235G-2CGTR | |
|---|---|
DigiKey Part Number | 846-BD5235G-2CGTR-ND - Tape & Reel (TR) 846-BD5235G-2CGTRCT-ND - Cut Tape (CT) 846-BD5235G-2CGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5235G-2CGTR |
Description | NANO ENERGY, 3.5V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R6,63800 | R66,38 |
| 25 | R5,94880 | R148,72 |
| 100 | R5,18070 | R518,07 |
| 250 | R4,81468 | R1 203,67 |
| 500 | R4,59388 | R2 296,94 |
| 1 000 | R4,41206 | R4 412,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,50868 | R10 526,04 |

