New Product
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5235G-2CGTR

DigiKey Part Number
846-BD5235G-2CGTR-ND - Tape & Reel (TR)
846-BD5235G-2CGTRCT-ND - Cut Tape (CT)
846-BD5235G-2CGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5235G-2CGTR
Description
NANO ENERGY, 3.5V, ADJUSTABLE DE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
27.7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,41000R9,41
10R6,63800R66,38
25R5,94880R148,72
100R5,18070R518,07
250R4,81468R1 203,67
500R4,59388R2 296,94
1 000R4,41206R4 412,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,50868R10 526,04
Manufacturers Standard Package