
BD37B46FVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD37B46FVM-CTR-ND - Tape & Reel (TR) 846-BD37B46FVM-CTRCT-ND - Cut Tape (CT) 846-BD37B46FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37B46FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 5.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,66000 | R19,66 |
| 10 | R14,18300 | R141,83 |
| 25 | R12,83160 | R320,79 |
| 100 | R11,33600 | R1 133,60 |
| 250 | R10,62416 | R2 656,04 |
| 500 | R10,19532 | R5 097,66 |
| 1 000 | R9,84210 | R9 842,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,06592 | R24 197,76 |

