
BCW70T116 | |
|---|---|
DigiKey Part Number | BCW70T116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW70T116 |
Description | TRANS PNP 45V 0.1A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA Surface Mount SST3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 5V | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,61514 | R4 845,42 |
| 6 000 | R1,46411 | R8 784,66 |
| 9 000 | R1,38710 | R12 483,90 |
| 15 000 | R1,30052 | R19 507,80 |
| 21 000 | R1,24925 | R26 234,25 |
| 30 000 | R1,19940 | R35 982,00 |
| 75 000 | R1,09000 | R81 750,00 |
| 150 000 | R1,07126 | R160 689,00 |




