
BAS40HYT116 | |
|---|---|
DigiKey Part Number | 846-BAS40HYT116TR-ND - Tape & Reel (TR) 846-BAS40HYT116CT-ND - Cut Tape (CT) 846-BAS40HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40HYT116 |
Description | DIODE SCHOTTKY 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,26249 | R6 787,47 |
| 6 000 | R1,86524 | R11 191,44 |
| 9 000 | R1,74459 | R15 701,31 |
| 15 000 | R1,67638 | R25 145,70 |
| 21 000 | R1,61371 | R33 887,91 |
| 30 000 | R1,60186 | R48 055,80 |

